Schneider Electric Altistart 01 Motor Starter, , 124.5 W, 480 V, 3 Phase, IP20
- RS Stock No.:
- 429-301
- Mfr. Part No.:
- ATS01N222RT
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$1,178.19
(exc. GST)
$1,354.92
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,178.19 |
*price indicative
- RS Stock No.:
- 429-301
- Mfr. Part No.:
- ATS01N222RT
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Power Rating | 124.5 W | |
| Range | Altistart 01 | |
| Motor Starter Type | Soft Start | |
| Voltage Rating | 480 V | |
| Phase | 3 | |
| Current Rating | 22 A | |
| IP Rating | IP20 | |
| Series | Altistart | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Power Rating 124.5 W | ||
Range Altistart 01 | ||
Motor Starter Type Soft Start | ||
Voltage Rating 480 V | ||
Phase 3 | ||
Current Rating 22 A | ||
IP Rating IP20 | ||
Series Altistart | ||
- COO (Country of Origin):
- DE
The Schneider Electric Soft starter is DIN rail mounted and can feed 3 phase asynchronous motors with a rating up to 22A. It can be used for a motor rated power up to 5.5kW or 7.5hp for 3 phase 200V to 240V AC. This DIN rail mounted soft starter is designed to enable smooth start for simple machines such as conveyors, conveyor belts, pumps, fans, compressors, automatic doors and gates, small cranes and belt driven machinery. It is 45mm wide, this makes it one of the smallest soft starters on the market, it can be installed nearly everywhere.
Integrated bypass reduces noise and decreases heat dissipation
Simple setup with only 2 setting
Possible to configure by non specialists
Provides smooth starting for your machinery
Avoiding mechanical stresses and extending their service life
Simple setup with only 2 setting
Possible to configure by non specialists
Provides smooth starting for your machinery
Avoiding mechanical stresses and extending their service life
Related links
- Schneider Electric Altistart 01 Soft Starter 11.1 kW 3 Phase, IP20
- Schneider Electric Altistart 01 Soft Starter 20 hp 3 Phase, IP20
- Schneider Electric Altistart 01 Soft Starter 1.1 kW 3 Phase, IP20
- Schneider Electric Altistart 01 Soft Starter 2.2 kW 3 Phase, IP20
- Schneider Electric Altistart 01 Soft Starter 5.5 kW 3 Phase, IP20
- Schneider Electric Altistart 01 Soft Starter 15 kW 3 Phase, IP20
- Schneider Electric Altistart 01 Soft Starter 11 kW 3 Phase, IP20
- Schneider Electric Altistart U01 and TeSys U Soft Starter 11 kW 3 Phase, IP20

