Schneider Electric TeSys Motor Starter, DOL, 230 V, IP65
- RS Stock No.:
- 432-868
- Mfr. Part No.:
- LE1M35P7
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$286.52
(exc. GST)
$329.50
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 08 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $286.52 |
*price indicative
- RS Stock No.:
- 432-868
- Mfr. Part No.:
- LE1M35P7
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Motor Starter Type | DOL | |
| Range | TeSys | |
| Voltage Rating | 230 V | |
| Current Rating | 16 A | |
| IP Rating | IP65 | |
| Series | TeSyS LE - GV2 - LC | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Motor Starter Type DOL | ||
Range TeSys | ||
Voltage Rating 230 V | ||
Current Rating 16 A | ||
IP Rating IP65 | ||
Series TeSyS LE - GV2 - LC | ||
- COO (Country of Origin):
- CZ
The Schneider Electric enclosed DOL starter is designed for standard applications and operates under the AC-3 utilization category. It includes a contactor, earth terminal, and neutral terminal, with the thermal overload relay ordered separately. The device has a rated operational current of 16A AC-3 and a control circuit voltage of 230V AC at 50/60 Hz. The control interface features a green "I" push-button for starting and a red "O" push-button for stopping or resetting, ensuring reliable and efficient operation.
Made of ABS
IP65 conforming to IEC 60529
RoHS compliant
IP65 conforming to IEC 60529
RoHS compliant
Related links
- Schneider Electric TeSys Motor Starter 10 kW IP65
- Schneider Electric TeSys LE DOL Starter 4 kW IP65
- Schneider Electric TeSys Motor Starter 7.5 kW IP65
- Schneider Electric TeSys Motor Starter 5.5 kW IP65
- Schneider Electric TeSys Motor Starter 0.55 kW IP65
- Schneider Electric TeSys Motor Starter 7.5 kW Ip65
- Schneider Electric TeSys Motor Starter 7.5 kW IP65
- Schneider Electric TeSys Motor Starter 7.5 kW IP65

