Phoenix Contact ELR H5-I-PT Motor Starter, Reversing Starter, 7 W, 500 V ac, 3 Phase, IP20
- RS Stock No.:
- 517-900
- Mfr. Part No.:
- 1160740
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$358.58
(exc. GST)
$412.37
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 23 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $358.58 |
*price indicative
- RS Stock No.:
- 517-900
- Mfr. Part No.:
- 1160740
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Power Rating | 7 W | |
| Range | ELR H5-I-PT | |
| Motor Starter Type | Reversing Starter | |
| Voltage Rating | 500 V ac | |
| Phase | 3 | |
| Current Rating | 9 A | |
| IP Rating | IP20 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Power Rating 7 W | ||
Range ELR H5-I-PT | ||
Motor Starter Type Reversing Starter | ||
Voltage Rating 500 V ac | ||
Phase 3 | ||
Current Rating 9 A | ||
IP Rating IP20 | ||
- COO (Country of Origin):
- DE
The Phoenix Contact hybrid motor starter is designed to enable efficient starting and reversing of three-phase motors. This modular starter integrates essential safety features, including motor overload protection and rotary field monitoring, ensuring optimal operation within its specifications. Its push-in connection method simplifies installation and reduces wiring time, making it suitable for a variety of industrial applications. With its robust design and IP20 degree of protection, it offers both durability and reliability in demanding environments.
Push in connection method allows for quick and reliable wiring
Versatile use across various industrial automation applications
Robust construction ensures reliability in challenging environments
User friendly design reduces installation and operational complexity
Versatile use across various industrial automation applications
Robust construction ensures reliability in challenging environments
User friendly design reduces installation and operational complexity
Related links
- Phoenix Contact ELR H5-I-PT Motor Starter 3.3 W 3 Phase, IP20
- Phoenix Contact ELR H51-IES Motor Starter 7 W 3 Phase, IP20
- Phoenix Contact ELR H51-IES- Motor Starter 2.5 W 3 Phase, IP20
- Phoenix Contact ELR H51-IES Motor Starter 4.1 W 3 Phase, IP20
- Phoenix Contact ELR Motor Starter 14.6 W 3 Phase, IP20
- Phoenix Contact ELR Motor Starter 3.3 W 3 Phase, IP20
- Siemens SIRIUS Starter 3 kW 1 IP20, 1.6 → 7 A
- Siemens SIMATIC Reversing Starter 1.1 kW 1 IP20
