Phoenix Contact ELR H51-IES- Motor Starter, Reversing Starter, 2.5 W, 500 V ac, 3 Phase, IP20

Subtotal (1 unit)*

$383.61

(exc. GST)

$441.15

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 2 unit(s) shipping from 30 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$383.61

*price indicative

RS Stock No.:
497-955
Mfr. Part No.:
2900795
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Power Rating

2.5 W

Range

ELR H51-IES-

Motor Starter Type

Reversing Starter

Voltage Rating

500 V ac

Phase

3

Current Rating

9 A

IP Rating

IP20

COO (Country of Origin):
DE
The Phoenix Contact hybrid motor starter is designed for reversing 3-phase AC motors up to 550 V AC. It features a 24 V DC input and provides an output current of up to 9 A. The motor starter includes an adjustable overload shutdown for protection and limited phase failure detection to ensure reliable operation. This device offers efficient and safe motor control for various industrial applications.

Reduction in wiring
Long service life
Space saving
3 phase loop bridges

Related links