Dold UG 9411 Motor Starter, , 230 V ac, 1 Phase, IP20, IP40
- RS Stock No.:
- 584-921
- Mfr. Part No.:
- UG9411PM AC230V 7A 0-10s Modbus RTU
- Brand:
- Dold
N
Subtotal (1 unit)*
$674.15
(exc. GST)
$775.27
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 07 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $674.15 |
*price indicative
- RS Stock No.:
- 584-921
- Mfr. Part No.:
- UG9411PM AC230V 7A 0-10s Modbus RTU
- Brand:
- Dold
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dold | |
| Motor Starter Type | Soft Start | |
| Range | UG 9411 | |
| Voltage Rating | 230 V ac | |
| Phase | 1 | |
| Current Rating | 7 A | |
| IP Rating | IP20, IP40 | |
| Select all | ||
|---|---|---|
Brand Dold | ||
Motor Starter Type Soft Start | ||
Range UG 9411 | ||
Voltage Rating 230 V ac | ||
Phase 1 | ||
Current Rating 7 A | ||
IP Rating IP20, IP40 | ||
- COO (Country of Origin):
- DE
The Dold Smart motorstarter with Modbus RTU interface features a hybrid relay that combines the benefits of relay technology with non-wearing semiconductor technology. It ensures high availability through temperature monitoring of semiconductors, high withstand voltage up to 1500 V, load-free relay reversing function, and device overload protection. Includes pluggable clamps and complies with IEC/EN 60947-4-2.
3 potentiometer for setting the modbus adress and baud rate
5 LEDs for status indication
Reversing with relays without softstop with thyristor
Galvanic separation between control circuit and power circuit
5 LEDs for status indication
Reversing with relays without softstop with thyristor
Galvanic separation between control circuit and power circuit
Related links
- Dold UG 9411 Motor Starter 230 V ac IP20, IP40
- Dold UG 9410 Motor Starter 200 → 480 V IP20, IP40
- Dold PF 9015 Motor Starter 200 To 480 V IP20, IP40
- Dold Soft Starter 230 V ac IP20, IP40
- Dold Monitoring Relay 24 → 240V ac/dc, DIN Rail
- Dold Soft Starter 460 V ac IP20, IP40
- Dold Soft Starter 11 kW 3 Phase IP40
- Dold 12 A MK 9397N Motor Load Monitor, 12 To 400 V ac
