Schneider Electric Altistart Star Delta Starter, , 630 kW, 415 V, 3 Phase

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
219-9886
Mfr. Part No.:
ATS48C79Q
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Power Rating

630 kW

Range

Altistart

Motor Starter Type

Soft Start

Voltage Rating

415 V

Phase

3

Current Rating

675 A

IP Rating

IP00

COO (Country of Origin):
FR
The Schneider Electric Variable Speed Drive is a state of the art solution for applications involving Motor Speed Control. Altivar variable speed drives and soft starters deliver top performance and provide great efficiency. Some areas of applications include Management systems, Power systems, Data centre systems, Industrial plant and machine systems and Smart grid systems.

Improved Operability.
Safe and Highly Reliable.
Simple Integration in PLC Environments.
Meets Compliance as per the Industry Standards.

ANZ - SEBundle - PDP

Related links