GILGEN Muller & Weigert LED Digital Panel Multi-Function Meter for Current, 22.2mm x 92mm
- RS Stock No.:
- 619-9724
- Mfr. Part No.:
- A1410MF-RS
- Brand:
- GILGEN Muller & Weigert
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$770.18
(exc. GST)
$885.71
(inc. GST)
- RS Stock No.:
- 619-9724
- Mfr. Part No.:
- A1410MF-RS
- Brand:
- GILGEN Muller & Weigert
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | GILGEN Muller & Weigert | |
| Properties Measured | Current | |
| Display Type | LED | |
| Cutout Height | 22.2mm | |
| Cutout Width | 92mm | |
| Minimum Temperature | 0°C | |
| Maximum Temperature | +50°C | |
| Select all | ||
|---|---|---|
Brand GILGEN Muller & Weigert | ||
Properties Measured Current | ||
Display Type LED | ||
Cutout Height 22.2mm | ||
Cutout Width 92mm | ||
Minimum Temperature 0°C | ||
Maximum Temperature +50°C | ||
- COO (Country of Origin):
- DE
Bargraph Indicators
Simple at-a-glance indication, plus digital precision
Accurate 3-digit numeric readout
User programmable MIN/MAX limit values. The A1400 model has MIn/MAX with separate bargraph indication and the A1410 has MIN/MAX with LED indication
User selectable DC current or voltage input range
User programmable display range (3 keys)
Adjustable display brightness
Power supply electrically isolated from measuring inputs
Easy plug-in-screw-terminal connections
Digit display: from -999 to 999 (8mm)
Digit Accuracy: +/-0.1% of reading + 2 digits
Operating temperature: 0 to 50°C (storage: -20 to 70°C)
Front protection: IP65
Dimensions: A1400 - 144x36x127mm (cutout: 138x33mm)
A1410 - 96x24x126mm (cutout: 92x22.2mm)
Accurate 3-digit numeric readout
User programmable MIN/MAX limit values. The A1400 model has MIn/MAX with separate bargraph indication and the A1410 has MIN/MAX with LED indication
User selectable DC current or voltage input range
User programmable display range (3 keys)
Adjustable display brightness
Power supply electrically isolated from measuring inputs
Easy plug-in-screw-terminal connections
Digit display: from -999 to 999 (8mm)
Digit Accuracy: +/-0.1% of reading + 2 digits
Operating temperature: 0 to 50°C (storage: -20 to 70°C)
Front protection: IP65
Dimensions: A1400 - 144x36x127mm (cutout: 138x33mm)
A1410 - 96x24x126mm (cutout: 92x22.2mm)

