- RS Stock No.:
- 673-3242
- Mfr. Part No.:
- 1177L SL005
- Brand:
- Alpha Wire
52 In stock for delivery within 7 working day(s)
Added
Price (ex. GST) 1 Reel of 30 Metre(s)
$256.92
(exc. GST)
$295.46
(inc. GST)
Reel(s) | Per Reel | Per Metre* |
1 + | $256.92 | $8.564 |
*price indicative |
- RS Stock No.:
- 673-3242
- Mfr. Part No.:
- 1177L SL005
- Brand:
- Alpha Wire
Technical data sheets
Legislation and Compliance
Product Details
Unshielded Multi-Conductor Industrial Cable
Multi-conductor industrial cable that comprises stranded or solid tinned copper conductors, PVC insulation and overall PVC jacket.
Features and Benefits
Tinned copper conductors that resist corrosion
Stranded conductors for installation flexibility
Approvals
UL, CSA
Specifications
Attribute | Value |
---|---|
Cross Sectional Area | 0.35 mm² |
Number of Cores | 7 |
American Wire Gauge | 22 AWG |
Screened/Unscreened | Unscreened |
Length | 30m |
Shield Type | Tinned Copper |
Sheath Colour | Grey |
Outer Diameter | 5.11mm |
Outer Sheath Material | LSZH |
Cable Shape | Multicore |
Minimum Operating Temperature | -20°C |
Shielded/Unshielded | Unshielded |
Maximum Operating Temperature | +80°C |
Voltage Rating | 300 V |
Fire Behaviour | Halogen Free |
Standards Met | CE, CSA, UL |
Core Strands | 7/0.25 mm |
Series | Alpha Essentials LSZH Communication & Control |