Fluke FLK-1662 AU Multifunction Tester 1kV With Wireless
- RS Stock No.:
- 122-8555
- Mfr. Part No.:
- FLK-1662 AU
- Brand:
- Fluke
Subtotal (1 unit)*
$3,017.65
(exc. GST)
$3,470.30
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
- 2 unit(s) ready to ship
Units | Per unit |
|---|---|
| 1 + | $3,017.65 |
*price indicative
- RS Stock No.:
- 122-8555
- Mfr. Part No.:
- FLK-1662 AU
- Brand:
- Fluke
Select all | Attribute | Value |
|---|---|---|
| Brand | Fluke | |
| Loop Impedance Test Type | Phase to Earth | |
| Product Type | Multifunction Tester | |
| Automatic RCD Test | Yes | |
| Model Number | FLK-1662 AU | |
| RCD Ramp Test | Yes | |
| Non-Tripping | Yes | |
| Insulation Test Voltage | 1kV | |
| Maximum Voltage Measurement | 500V ac/dc | |
| Test Type | Ultra Low Quiescent Current Buck Regulator, Phase Sequence Test, Voltage, With Latching, RCD Test, Earth Resistance, RCD Trip Current, Patch, Frequency, Resistance, Miniature GPS, Continuity, Insulation Resistance, MOSFET | |
| Interface Type | Wireless | |
| Continuity Test Current | 10mA | |
| RCD Test Type | Type S, AC, Type G | |
| Width | 250mm | |
| Length | 100mm | |
| Weight | 1.3kg | |
| Standards/Approvals | CSA, CE, EN/IEC 610102034, EN/IEC 610101, UL | |
| Remote Switch Mode | Yes | |
| Height | 125mm | |
| IP Rating | IP40 | |
| Test Standards | N/IEC 61010-1, IEC 61010-2-034, EN | |
| Minimum Continuity Resistance | 20Ω | |
| Safety Category Level | CAT IV, CAT III | |
| Safety Category Voltage | 500V | |
| Display Type | LCD | |
| Battery Type | AA | |
| Plug Type | AUS, NZ | |
| Power Source | Battery | |
| Maximum Continuity Resistance | 2000Ω | |
| Select all | ||
|---|---|---|
Brand Fluke | ||
Loop Impedance Test Type Phase to Earth | ||
Product Type Multifunction Tester | ||
Automatic RCD Test Yes | ||
Model Number FLK-1662 AU | ||
RCD Ramp Test Yes | ||
Non-Tripping Yes | ||
Insulation Test Voltage 1kV | ||
Maximum Voltage Measurement 500V ac/dc | ||
Test Type Ultra Low Quiescent Current Buck Regulator, Phase Sequence Test, Voltage, With Latching, RCD Test, Earth Resistance, RCD Trip Current, Patch, Frequency, Resistance, Miniature GPS, Continuity, Insulation Resistance, MOSFET | ||
Interface Type Wireless | ||
Continuity Test Current 10mA | ||
RCD Test Type Type S, AC, Type G | ||
Width 250mm | ||
Length 100mm | ||
Weight 1.3kg | ||
Standards/Approvals CSA, CE, EN/IEC 610102034, EN/IEC 610101, UL | ||
Remote Switch Mode Yes | ||
Height 125mm | ||
IP Rating IP40 | ||
Test Standards N/IEC 61010-1, IEC 61010-2-034, EN | ||
Minimum Continuity Resistance 20Ω | ||
Safety Category Level CAT IV, CAT III | ||
Safety Category Voltage 500V | ||
Display Type LCD | ||
Battery Type AA | ||
Plug Type AUS, NZ | ||
Power Source Battery | ||
Maximum Continuity Resistance 2000Ω | ||
RoHS Status: Exempt
- COO (Country of Origin):
- SG
FLUKE Multifunction Tester, Autotest Feature, 660V RMS Overload Protection - 1660 Series - FLK-1662 AU
Features & Benefits
Applications
Can I detect earth fault currents with this tester?
Supplied with
C1600 hard carrying case
Zero adapter
Heavy duty mains cord
STD standard test lead set
C1600 hard carrying case
Padded carrying and waist strap
Quick reference guide
TP165X remote control probe and lead
Related links
- Fluke FLK-1664FC/FVF AU Multifunction Tester 500V Earth Resistance Measurement With USB
- Fluke 1663 Multifunction Tester 1000V Earth Resistance Measurement With USB
- Fluke SMFT-1000 Multifunction Tester 1000V Earth Resistance Measurement With Wireless
- Fluke 1664FC Multifunction Tester 1000V Earth Resistance Measurement With USB
- Fluke 1674 FC-Trutest Electrical Tester 1000V Earth Resistance Measurement With USB
- Fluke 1674 FC-1630-2-Trutest Electrical Tester 1000V Earth Resistance Measurement With USB
- Fluke SMFT-1000 Solar Tools Kit Multifunction Tester 1000V Earth Resistance Measurement With Optical USB
- Fluke 1664FC SCH FTT KIT Multifunction Tester 1000V Earth Resistance Measurement With USB

