- RS Stock No.:
- 729-6576
- Mfr. Part No.:
- FLUKE-1652C-08
- Brand:
- Fluke
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 729-6576
- Mfr. Part No.:
- FLUKE-1652C-08
- Brand:
- Fluke
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Specifications
Attribute | Value |
---|---|
Loop Impedance Test Type | 3 Wire |
Automatic RCD Test | Yes |
Model Number p | 1652 |
RCD Ramp Test | Yes |
Non-Tripping | Yes |
Insulation Test Voltage | 250 V, 500 V, 1000 V |
Maximum Voltage Measurement | 500V ac |
Test Type | Continuity, Wiring Polarity |
Interface Type | Australia Mains, New Zealand Mains |
Continuity Test Current | 200mA |
RCD Test Type | AC Type |
IP Rating | IP40 |
Test Standards | EN 61010-I, HD 384, IEC 60364 |
Width | 250mm |
Length | 100mm |
Weight | 1.3kg |
Maximum Operating Temperature | +40°C |
Display Type | LCD |
Dimensions | 100 x 250 x 125mm |
Safety Category Voltage | 300 V, 500 V |
Minimum Continuity Resistance | 20Ω |
Safety Category | CAT III 500 V, CAT IV 300 V |
Minimum Operating Temperature | -10°C |
Height | 125mm |
Battery Type | AA |
Safety Category Level | CAT III, CAT IV |
Maximum Continuity Resistance | 2000Ω |
Power Source | Battery, Mains |