- RS Stock No.:
- 823-0877
- Mfr. Part No.:
- MCP2210-I/MQ
- Brand:
- Microchip
Discontinued product
- RS Stock No.:
- 823-0877
- Mfr. Part No.:
- MCP2210-I/MQ
- Brand:
- Microchip
Technical data sheets
Legislation and Compliance
Product Details
MCP2210 USB 2.0 to SPI Protocol Converter with GPIO
The MCP2210 device is a USB-to-SPI Master converter which enables USB connectivity in applications that have an SPI interface. The device reduces external components by integrating the USB termination resistors.
USB (Universal Serial Bus) - Microchip
Specifications
Attribute | Value |
---|---|
Data Rate | 12Mbps |
Mounting Type | Surface Mount |
Package Type | QFN |
Pin Count | 20 |
Interface Standards | USB 2.0 |
Power Supply Type | Single |
Typical Single Supply Voltage | 3.3 → 5.5 V |
Dimensions | 5 x 5 x 0.95mm |
Height | 0.95mm |
Length | 5mm |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +85 °C |
Width | 5mm |