Phoenix Contact UCS 125-87-F-GD 7035 Series
- RS Stock No.:
- 179-3109
- Mfr. Part No.:
- 2203328
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$86.05
(exc. GST)
$98.96
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
Temporarily out of stock
- Shipping from 12 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $86.05 |
*price indicative
- RS Stock No.:
- 179-3109
- Mfr. Part No.:
- 2203328
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Enclosure | |
| Standards/Approvals | UL, EAC | |
| Colour | Light Grey | |
| Series | UCS 125-87-F-GD 7035 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Enclosure | ||
Standards/Approvals UL, EAC | ||
Colour Light Grey | ||
Series UCS 125-87-F-GD 7035 | ||
- COO (Country of Origin):
- DE
Complete housing for PCBs, can be positioned flexibly, includes housing half shells, side panels closed, adhesive domes for PCB attachment, screws for housing and PCB attachment, housing: black with turquoise blue corner inlays
High degree of application flexibility, thanks to the modular housing design
Flexible PCB attachment, adapts to virtually all form factors
Reduced logistics outlay, thanks to components which are compatible with one another
Related links
- Megger MFT1825 Multifunction Tester Earth Resistance Measurement With Australia Mains
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 3mm Thick
- Tele Timer Relay
- Carling Technologies Illuminated DPDT, On-(On) Rocker Switch Panel Mount
- Unistrut 41 x 41mm Galvanised Steel Strut, 2m Long
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 1.2mm Thick
- RS PRO Galvanised Threaded Steel & Stainless Steel Pipe 26.4mm Nominal Outer Diameter, 3/4 in BSPT Connection
- Xpelair 90057AW GX9 Window Mounted Extractor Fan 670m³/h, Duct Size 225mm
