Teltonika TRB140 Series DIN Rail, Wall Network Hub, 1, 9/30 V dc

Subtotal (1 unit)*

$337.31

(exc. GST)

$387.91

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 46 unit(s) shipping from 05 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$337.31

*price indicative

RS Stock No.:
597-680
Mfr. Part No.:
TRB140
Brand:
Teltonika
Find similar products by selecting one or more attributes.
Select all

Brand

Teltonika

Product Type

Network Hub

Nominal Supply Voltage

9/30 V dc

Fibre Port Type

USB

Mount Type

DIN Rail, Wall

Series

TRB140

Minimum Operating Temperature

-40°C

Number of RJ-45 Ports

1

Maximum Operating Temperature

75°C

Weight

134g

Height

25mm

Depth

64.4mm

Standards/Approvals

EN 301 511 V12.5.1EN 301 908-1 V15.2.1EN 301 908-2 V13.1.1EN 301 908-13 V13.2.1

Width

74.5mm

Number of USB Ports

1

COO (Country of Origin):
LT

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy