Teltonika TSW202 8 Port Network Switch Power Over Ethernet
- RS Stock No.:
- 597-688
- Mfr. Part No.:
- TSW202
- Brand:
- Teltonika
Subtotal (1 unit)*
$355.42
(exc. GST)
$408.73
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
In Stock
- Plus 26 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $355.42 |
*price indicative
- RS Stock No.:
- 597-688
- Mfr. Part No.:
- TSW202
- Brand:
- Teltonika
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teltonika | |
| Product Type | Network Switch | |
| Number of Ports | 8 | |
| Power Over Ethernet | Yes | |
| Model Number | TSW202 | |
| Standards/Approvals | EN IEC 62368-1:2020+A11:2020IEC 60068-2-6:2007 Environmental testing - Part 2-6IEC 60068-2-27:2008 Environmental testing - Part 2-27IEC 60068-2-31:2008 Environmental testing - Part 2-31 | |
| Height | 44.2mm | |
| Width | 132mm | |
| Depth | 95mm | |
| Select all | ||
|---|---|---|
Brand Teltonika | ||
Product Type Network Switch | ||
Number of Ports 8 | ||
Power Over Ethernet Yes | ||
Model Number TSW202 | ||
Standards/Approvals EN IEC 62368-1:2020+A11:2020IEC 60068-2-6:2007 Environmental testing - Part 2-6IEC 60068-2-27:2008 Environmental testing - Part 2-27IEC 60068-2-31:2008 Environmental testing - Part 2-31 | ||
Height 44.2mm | ||
Width 132mm | ||
Depth 95mm | ||
- COO (Country of Origin):
- LT
Related links
- Teltonika TSW212 8 Port Network Switch Power Over Ethernet
- Teltonika TSW210 8 Port Network Switch Power Over Ethernet
- Teltonika TSW200 8 Port Network Switch Power Over Ethernet
- Teltonika TSW030 8 Port Network Switch Power Over Ethernet
- Teltonika TSW040 8 Port Network Switch Power Over Ethernet
- Weidmüller Unmanaged 8 Port Network Switch Power Over Ethernet
- Weidmüller Managed 8 Port Network Switch Power Over Ethernet
- Phoenix Contact EP7428R Network 8 Port Network Switch Power Over Ethernet
