HARTING 2061GBT-AD-P Unmanaged 7 Port Industrial Ethernet Switch Power Over Ethernet
- RS Stock No.:
- 744-674
- Mfr. Part No.:
- 24024061120
- Brand:
- HARTING
N
Subtotal (1 unit)*
$3,088.94
(exc. GST)
$3,552.28
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
Temporarily out of stock
- Shipping from 15 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $3,088.94 |
*price indicative
- RS Stock No.:
- 744-674
- Mfr. Part No.:
- 24024061120
- Brand:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Number of Ports | 7 | |
| Product Type | Industrial Ethernet Switch | |
| Switch Type | Unmanaged | |
| Power Over Ethernet | Yes | |
| Network Speed | 1000Mbit/s | |
| Number of RJ-45 Ports | 6 | |
| Desktop/Rack Mount | DIN Rail | |
| Model Number | 2061GBT-AD-P | |
| Standards/Approvals | ABB IIT | |
| Width | 120mm | |
| Depth | 27.3mm | |
| Height | 113.5mm | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Number of Ports 7 | ||
Product Type Industrial Ethernet Switch | ||
Switch Type Unmanaged | ||
Power Over Ethernet Yes | ||
Network Speed 1000Mbit/s | ||
Number of RJ-45 Ports 6 | ||
Desktop/Rack Mount DIN Rail | ||
Model Number 2061GBT-AD-P | ||
Standards/Approvals ABB IIT | ||
Width 120mm | ||
Depth 27.3mm | ||
Height 113.5mm | ||
- COO (Country of Origin):
- DE
The HARTING Ha-VIS eCon 2000 Full Gigabit Ethernet Basic PoE / PoE+ is an unmanaged industrial Ethernet switch designed for high bandwidth requirements. It features up to seven gigabit Ethernet ports, enabling cost-efficient network expansion while providing Power over Ethernet capabilities for connected devices.
Features & Benefits
Energy supply of up to 4 Terminal devices via PoE+ (137 watts) according to IEEE 802.3at enhances device connectivity
Full gigabit Ethernet, non-blocking switch architecture according to IEEE 802.3 ensures high data throughput
Surge protection and reverse polarity protection enhance system reliability and safety
Minimum energy consumption due to Energy-Efficient Ethernet reduces operational costs
Compact design allows installation in space-restricted environments for versatile deployment
Automatic detection of transmission rate and wiring simplifies installation and reduces setup time
DIN rail mount compatibility facilitates easy integration into existing systems
Compliance with multiple standards ensures reliability and safety in various applications
Applications
Used in industrial automation systems for seamless data communication
Suitable for control panels and switchgear assemblies in manufacturing environments
Employed in manufacturing and assembly lines for efficient network connectivity
Installed in outdoor electrical enclosures for robust performance in harsh conditions
Integrated into industrial networking environments for reliable data transmission
Is this product compliant with industry standards?
Yes, it complies with multiple standards including CE, cULus, and DNV GL.
Related links
- Megger MFT1825 Multifunction Tester Earth Resistance Measurement With Australia Mains
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 3mm Thick
- Tele Timer Relay
- Carling Technologies Illuminated DPDT, On-(On) Rocker Switch Panel Mount
- Unistrut 41 x 41mm Galvanised Steel Strut, 2m Long
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 1.2mm Thick
- RS PRO Galvanised Threaded Steel & Stainless Steel Pipe 26.4mm Nominal Outer Diameter, 3/4 in BSPT Connection
- Xpelair 90057AW GX9 Window Mounted Extractor Fan 670m³/h, Duct Size 225mm
