Teltonika TSW210000010 Ethernet Switch 10 Port Network Switch
- RS Stock No.:
- 908-528
- Mfr. Part No.:
- TSW210000010
- Brand:
- Teltonika
N
This image is representative of the product range
Subtotal (1 unit)*
$183.13
(exc. GST)
$210.60
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
Temporarily out of stock
- Shipping from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $183.13 |
*price indicative
- RS Stock No.:
- 908-528
- Mfr. Part No.:
- TSW210000010
- Brand:
- Teltonika
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teltonika | |
| Product Type | Network Switch | |
| Number of Ports | 10 | |
| Switch Type | Ethernet Switch | |
| Power Over Ethernet | No | |
| Network Speed | 1000Mbps | |
| Number of SFP Ports | 2 | |
| Desktop/Rack Mount | DIN Rail | |
| Number of RJ-45 Ports | 8 | |
| Model Number | TSW210000010 | |
| Height | 44.2mm | |
| Depth | 95.1mm | |
| Width | 132mm | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Teltonika | ||
Product Type Network Switch | ||
Number of Ports 10 | ||
Switch Type Ethernet Switch | ||
Power Over Ethernet No | ||
Network Speed 1000Mbps | ||
Number of SFP Ports 2 | ||
Desktop/Rack Mount DIN Rail | ||
Number of RJ-45 Ports 8 | ||
Model Number TSW210000010 | ||
Height 44.2mm | ||
Depth 95.1mm | ||
Width 132mm | ||
Standards/Approvals CE | ||
- COO (Country of Origin):
- LT
Related links
- Megger MFT1825 Multifunction Tester Earth Resistance Measurement With Australia Mains
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 3mm Thick
- Tele Timer Relay
- Carling Technologies Illuminated DPDT, On-(On) Rocker Switch Panel Mount
- Unistrut 41 x 41mm Galvanised Steel Strut, 2m Long
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 1.2mm Thick
- RS PRO Galvanised Threaded Steel & Stainless Steel Pipe 26.4mm Nominal Outer Diameter, 3/4 in BSPT Connection
- Xpelair 90057AW GX9 Window Mounted Extractor Fan 670m³/h, Duct Size 225mm
