Littelfuse SMD Non Resettable Fuse 5A, 32V

This image is representative of the product range

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.

Alternative

This product is not currently available. Here is our alternative recommendation.

Each (In a Pack of 10)

$2.092

(exc. GST)

$2.406

(inc. GST)

RS Stock No.:
624-3332
Mfr. Part No.:
1206SFF500F/32-2
Brand:
Littelfuse
Find similar products by selecting one or more attributes.
Select all

Brand

Littelfuse

Current Rating

5A

Voltage Rating

32V

Fuse Speed

F

Body Material

Ceramic

Body Length

3.2mm

Body Width

1.6mm

Body Height

1.1mm

Breaking Capacity at Maximum Voltage Rating

45 A

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Terminal Material

Nickel, Silver, Tin

Dimensions

3.2 x 1.6 x 1.1mm

COO (Country of Origin):
CN

Tyco High Current 1206 SFF Series Chip Fuses


Tyco Raychem brand 1206 SFF fuses help provide overcurrent protection on systems using dc power sources. Their monolithic, multilayer design offers the highest hold current in the smallest footprint, reducing diffusion-related aging, improving product reliability and resilience, and enhancing high temperature performance. This facilitates the development of more reliable high-performance consumer electronics including laptops, multimedia devices, cell phones and other portable devices.

Small size with high current ratings
Strong arc suppression characteristics
Operating temperature range -55 → +125°C

Approvals

UL

Approvals

UL


Surface Mount Technology


Surface mount fuses offer considerable space (and time) saving features for low voltage applications. The FF types are ideal for protection of high value silicon IC's e.g. alarm systems, audio/visual equipment, computer boards, portable telephones, power supplies, medical apparatus etc.

Related links