Littelfuse SMD Non Resettable Fuse 1A, 32V dc
- RS Stock No.:
- 164-8066
- Mfr. Part No.:
- 0603SFV100F/32-2
- Brand:
- Littelfuse
This image is representative of the product range
Stock information currently inaccessible
- RS Stock No.:
- 164-8066
- Mfr. Part No.:
- 0603SFV100F/32-2
- Brand:
- Littelfuse
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Littelfuse | |
| Current Rating | 1A | |
| Voltage Rating | 32V dc | |
| Fuse Speed | Very Fast Acting | |
| Body Material | Glass Ceramic | |
| Body Length | 1.75mm | |
| Body Width | 0.95mm | |
| Body Height | 0.48mm | |
| Breaking Capacity at Maximum Voltage Rating | 50 A @ 32 V dc | |
| Minimum Operating Temperature | -55°C | |
| Series | 0603SFP200F/32-2 | |
| Maximum Operating Temperature | +125°C | |
| Resistance | 57mΩ | |
| Terminal Material | Silver | |
| Dimensions | 1.75 x 0.95 x 0.95mm | |
| Select all | ||
|---|---|---|
Brand Littelfuse | ||
Current Rating 1A | ||
Voltage Rating 32V dc | ||
Fuse Speed Very Fast Acting | ||
Body Material Glass Ceramic | ||
Body Length 1.75mm | ||
Body Width 0.95mm | ||
Body Height 0.48mm | ||
Breaking Capacity at Maximum Voltage Rating 50 A @ 32 V dc | ||
Minimum Operating Temperature -55°C | ||
Series 0603SFP200F/32-2 | ||
Maximum Operating Temperature +125°C | ||
Resistance 57mΩ | ||
Terminal Material Silver | ||
Dimensions 1.75 x 0.95 x 0.95mm | ||
- COO (Country of Origin):
- CN
Tyco Very Fast 0603 SFV Series Chip Fuses
TE 0603 SFV series very fast-acting chip fuses help provide overcurrent protection for systems using DC power sources up to 32VDC. The fuses monolithic, multilayer design helps provide the highest hold current in the smallest footprint, reduce diffusion-related aging, improve product reliability and resilience, and enhance high-temperature performance in a wide range of circuit designs. These RoHS-compliant surface-mount devices offer strong arc suppression characteristics and facilitate the development of more reliable, high-performance consumer electronics such as laptops, multimedia devices, cell phones and other portable electronics.
Lead free materials and RoHS compliant
Halogen free
Monolithic, multilayer design
High-temperature performance
-55°C to +125°C operating temperature range
Halogen free
Monolithic, multilayer design
High-temperature performance
-55°C to +125°C operating temperature range
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Surface Mount Technology
Surface mount fuses offer considerable space (and time) saving features for low voltage applications. The FF types are ideal for protection of high value silicon IC's e.g. alarm systems, audio/visual equipment, computer boards, portable telephones, power supplies, medical apparatus etc.
Related links
- Littelfuse SMD Non Resettable Fuse 1A, 32V
- Littelfuse SMD Non Resettable Fuse 2.5A, 32V
- Littelfuse SMD Non Resettable Fuse 4.5A, 32V
- Littelfuse SMD Non Resettable Fuse 5A, 32V
- Littelfuse SMD Non Resettable Fuse 750mA, 32V
- Panasonic SMD Non Resettable Fuse 1A, 32V dc
- Bourns SMD Non Resettable Fuse 1A, 32V dc
- Littelfuse SMD Non Resettable Fuse 1.5A, 63V dc
