Littelfuse SMD Non Resettable Fuse 1.5A, 63V dc

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
867-5113
Mfr. Part No.:
0603SFF150F/32-2
Brand:
Littelfuse
Find similar products by selecting one or more attributes.
Select all

Brand

Littelfuse

Current Rating

1.5A

Voltage Rating

63V dc

Fuse Speed

F

Body Material

Glass Ceramic

Body Length

1.75mm

Body Width

0.95mm

Body Height

0.95mm

Breaking Capacity at Maximum Voltage Rating

35 A @ 63 V dc

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Series

0603SFF

Dimensions

1.75 x 0.95 x 0.95mm

Resistance

57mΩ

Terminal Material

Silver

COO (Country of Origin):
CN

Tyco High Current 0603 SFF Series Chip Fuses


Tyco Raychem brand 0603 SFF fuses help provide overcurrent protection on systems using dc power sources. Their monolithic, multilayer design offers the highest hold current in the smallest footprint, reducing diffusion-related aging, improving product reliability and resilience, and enhancing high temperature performance. This facilitates the development of more reliable high-performance consumer electronics including laptops, multimedia devices, cell phones and other portable devices.

Small size with high current ratings
Strong arc suppression characteristics
Operating temperature range -55 → +125°C

Approvals

UL

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.



Surface Mount Technology


Surface mount fuses offer considerable space (and time) saving features for low voltage applications. The FF types are ideal for protection of high value silicon IC's e.g. alarm systems, audio/visual equipment, computer boards, portable telephones, power supplies, medical apparatus etc.

Related links