Teng Tools Driver, 8 mm Tip

N

Subtotal (1 unit)*

$41.83

(exc. GST)

$48.10

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$41.83

*price indicative

RS Stock No.:
810-569
Mfr. Part No.:
MD503ND
Brand:
Teng Tools
Find similar products by selecting one or more attributes.
Select all

Brand

Teng Tools

Product Type

Driver

Screwdriver Type

Nut Driver

Tip Size

8 mm

Standards/Approvals

ISO

COO (Country of Origin):
TW
The Teng Tools hose clip driver is a versatile tool designed for working with hose clips. Its 8mm size ensures compatibility with most commonly used worm drive hose clips, providing efficient access to confined spaces.

Flexible shaft allows easier access in confined areas

Compatible with widely used hose clips, including Jubilee clips

Lightweight design with a net weight of 147 grams

Constructed in Taiwan with quality materials for durability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy