GearWrench Hexagon Nut Driver Set, 45383 in Tip, 65 mm Blade, 270mm Overall
- RS Stock No.:
- 272-6354
- Mfr. Part No.:
- 86171
- Brand:
- GearWrench
Subtotal (1 unit)*
$397.44
(exc. GST)
$457.06
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $397.44 |
*price indicative
- RS Stock No.:
- 272-6354
- Mfr. Part No.:
- 86171
- Brand:
- GearWrench
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | GearWrench | |
| Tip Type | Hexagon | |
| Product Type | Nut Driver Set | |
| Screwdriver Type | Nut Driver | |
| Tip Size | 45383 in | |
| Blade Length | 65mm | |
| Overall Length | 270mm | |
| VDE/1000V Approved | No | |
| Blade Material | Molybdenum Steel, Chrome Vanadium Steel | |
| Standards/Approvals | ASME | |
| Select all | ||
|---|---|---|
Brand GearWrench | ||
Tip Type Hexagon | ||
Product Type Nut Driver Set | ||
Screwdriver Type Nut Driver | ||
Tip Size 45383 in | ||
Blade Length 65mm | ||
Overall Length 270mm | ||
VDE/1000V Approved No | ||
Blade Material Molybdenum Steel, Chrome Vanadium Steel | ||
Standards/Approvals ASME | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Gear Wrench bolt biter nut extractor and driver set that has designed with innovative features to grip rounded out, frozen, and damaged fasteners. It has offer an impact ready option that delivers extreme durability.
Bi directional design
Tapered entry easily seats on a damaged fastener
Related links
- BETA Hexagon Nut Driver Set 252mm Overall
- Weller Xcelite Hexagon Nut Driver Set 3.5in Overall
- BETA Hexagon Nut Driver Set 257mm Overall
- BETA Hexagon Nut Driver Set 282mm Overall
- Wiha Hexagon Nut Driver Set 125 mm Blade, 243mm Overall
- BETA Hexagon Nut Driver Set 290mm Overall
- BETA Hexagon Nut Driver Set 202mm Overall
- RS PRO Hexagon Nut Driver Set 150 mm Blade, 260mm Overall
