- RS Stock No.:
- 121-9655
- Mfr. Part No.:
- AZV831KTR-G1
- Brand:
- DiodesZetex
Discontinued product
- RS Stock No.:
- 121-9655
- Mfr. Part No.:
- AZV831KTR-G1
- Brand:
- DiodesZetex
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Operational Amplifiers at 5 V max. Supply Voltage, Diodes Inc
Diodes operational amplifier range provides Industry standard parts for general purpose applications.
Operational Amplifiers, Diodes Inc
Specifications
Attribute | Value |
---|---|
Mounting Type | Surface Mount |
Package Type | SOT-23 |
Power Supply Type | Single |
Number of Channels per Chip | 1 |
Pin Count | 5 |
Typical Single Supply Voltage | 1.6 → 5.5 V |
Typical Gain Bandwidth Product | 1MHz |
Typical Slew Rate | 0.32V/µs |
Maximum Operating Frequency | 1 kHz |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +85 °C |
Rail to Rail | Rail to Rail Input/Output |
Typical Voltage Gain | 110 dB |
Width | 1.7mm |
Height | 1.3mm |
Dimensions | 3.02 x 1.7 x 1.3mm |
Length | 3.02mm |
Typical Input Voltage Noise Density | 27nV/√Hz |