- RS Stock No.:
- 169-0647
- Mfr. Part No.:
- APX4558IS-13
- Brand:
- DiodesZetex
Discontinued product
- RS Stock No.:
- 169-0647
- Mfr. Part No.:
- APX4558IS-13
- Brand:
- DiodesZetex
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Operational Amplifiers up to 36 V Supply Voltage, Diodes Inc
Diodes operational amplifier range provides Industry standard parts for general purpose applications.
Operational Amplifiers, Diodes Inc
Specifications
Attribute | Value |
---|---|
Amplifier Type | Low Noise |
Mounting Type | Surface Mount |
Package Type | SOIC |
Power Supply Type | Dual |
Number of Channels per Chip | 2 |
Pin Count | 8 |
Typical Gain Bandwidth Product | 3MHz |
Typical Dual Supply Voltage | ±5 → ±15V |
Typical Slew Rate | 1.7V/µs |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | 105 °C |
Rail to Rail | No |
Length | 4.95mm |
Dimensions | 4.95 x 3.95 x 1.5mm |
Height | 1.5mm |
Width | 3.95mm |