Toshiba TLP561J(C,F) Optocoupler, Through Hole, 5-Pin PDIP
- RS Stock No.:
- 186-173
- Mfr. Part No.:
- TLP561J(C,F)
- Brand:
- Toshiba
This image is representative of the product range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 186-173
- Mfr. Part No.:
- TLP561J(C,F)
- Brand:
- Toshiba
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Toshiba | |
| Product Type | Optocoupler | |
| Mount Type | Through Hole | |
| Maximum Forward Voltage | 1.3V | |
| Packaging | Tube | |
| Number of Channels | 1 | |
| Number of Pins | 5 | |
| Package Type | PDIP | |
| Maximum Input Current | 50mA | |
| Isolation Voltage | 2.5kVrms | |
| Minimum Operating Temperature | -40°C | |
| Logic Output | Yes | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | UL 1577, cUL, EN 60747-5-5 | |
| Series | TLP | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Toshiba | ||
Product Type Optocoupler | ||
Mount Type Through Hole | ||
Maximum Forward Voltage 1.3V | ||
Packaging Tube | ||
Number of Channels 1 | ||
Number of Pins 5 | ||
Package Type PDIP | ||
Maximum Input Current 50mA | ||
Isolation Voltage 2.5kVrms | ||
Minimum Operating Temperature -40°C | ||
Logic Output Yes | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals UL 1577, cUL, EN 60747-5-5 | ||
Series TLP | ||
Automotive Standard No | ||
- COO (Country of Origin):
- JP
Photocoupler, Triac Output, Toshiba
A range of photocouplers from Toshiba with Triac outputs suitable for low current, low power AC switching applicaions.
Optocouplers, Toshiba
Related links
- Toshiba TLP561J(IFT7F) Optocoupler 5-Pin DIP
- Toshiba DC Input Optocoupler 5-Pin PDIP
- Toshiba TLP3061(SF) DC Input Optocoupler 5-Pin PDIP
- Toshiba TLP3041(SF) DC Input Optocoupler 5-Pin PDIP
- ToshibaC Through Hole, 5-Pin PDIP
- Toshiba TLP591B(F) DC Input Optocoupler 5-Pin PDIP
- Toshiba TLP590B(F) DC Input Optocoupler 5-Pin PDIP
- Toshiba DC Input 2-Channel Optocoupler 5-Pin PDIP
