Broadcom ACPL-790A-000E DC Input Isolation Amplifier, DIP, 8-Pin DIP-8
- RS Stock No.:
- 830-864
- Mfr. Part No.:
- ACPL-790A-000E
- Brand:
- Broadcom
N
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$17.41
(exc. GST)
$20.02
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
Temporarily out of stock
- Shipping from 13 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $17.41 |
| 10 + | $14.10 |
*price indicative
- RS Stock No.:
- 830-864
- Mfr. Part No.:
- ACPL-790A-000E
- Brand:
- Broadcom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Broadcom | |
| Product Type | Isolation Amplifier | |
| Mount Type | DIP | |
| Maximum Forward Voltage | 0.2V | |
| Number of Channels | 1 | |
| Number of Pins | 8 | |
| Package Type | DIP-8 | |
| Input Current Type | DC | |
| Typical Rise Time | 1.7μs | |
| Maximum Input Current | 100mA | |
| Isolation Voltage | 5000Vrms | |
| Minimum Operating Temperature | -40°C | |
| Logic Output | Yes | |
| Maximum Operating Temperature | 105°C | |
| Typical Fall Time | 1.7μs | |
| Standards/Approvals | UL 1577 | |
| Series | ACPL‑790A | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Broadcom | ||
Product Type Isolation Amplifier | ||
Mount Type DIP | ||
Maximum Forward Voltage 0.2V | ||
Number of Channels 1 | ||
Number of Pins 8 | ||
Package Type DIP-8 | ||
Input Current Type DC | ||
Typical Rise Time 1.7μs | ||
Maximum Input Current 100mA | ||
Isolation Voltage 5000Vrms | ||
Minimum Operating Temperature -40°C | ||
Logic Output Yes | ||
Maximum Operating Temperature 105°C | ||
Typical Fall Time 1.7μs | ||
Standards/Approvals UL 1577 | ||
Series ACPL‑790A | ||
Automotive Standard No | ||
The Broadcom isolation amplifier provides precision isolation for current and voltage sensing applications in high-performance electronic power converters. It enhances measurement accuracy in environments requiring robust signal fidelity.
±1% gain tolerance ensures measurement accuracy
Wide supply range of 3V to 5.5V facilitates versatile integration
Superior noise rejection with 62 dB signal-to-noise ratio improves signal clarity
Fast response time of 1.6 μs captures quick transients effortlessly
Wide operational temperature range of -40°C to +105°C ensures reliability in diverse conditions
Related links
- Megger MFT1825 Multifunction Tester Earth Resistance Measurement With Australia Mains
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 3mm Thick
- Tele Timer Relay
- Carling Technologies Illuminated DPDT, On-(On) Rocker Switch Panel Mount
- Unistrut 41 x 41mm Galvanised Steel Strut, 2m Long
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 1.2mm Thick
- RS PRO Galvanised Threaded Steel & Stainless Steel Pipe 26.4mm Nominal Outer Diameter, 3/4 in BSPT Connection
- Xpelair 90057AW GX9 Window Mounted Extractor Fan 670m³/h, Duct Size 225mm
