Broadcom HCPL-2611-000E DC Input Optocoupler, Threaded Hole, 8-Pin DIP
- RS Stock No.:
- 930-220
- Mfr. Part No.:
- HCPL-2611-000E
- Brand:
- Broadcom
N
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 2 units)*
$12.91
(exc. GST)
$14.85
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
Temporarily out of stock
- Shipping from 14 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 2 - 18 | $6.455 | $12.91 |
| 20 + | $5.23 | $10.46 |
*price indicative
- RS Stock No.:
- 930-220
- Mfr. Part No.:
- HCPL-2611-000E
- Brand:
- Broadcom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Broadcom | |
| Product Type | Optocoupler | |
| Mount Type | Threaded Hole | |
| Maximum Forward Voltage | 1.8V | |
| Packaging | Tube | |
| Number of Channels | 1 | |
| Number of Pins | 8 | |
| Package Type | DIP | |
| Input Current Type | DC | |
| Typical Rise Time | 10ns | |
| Maximum Input Current | 20mA | |
| Isolation Voltage | 3750Vrms | |
| Logic Output | Yes | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Typical Fall Time | 24ns | |
| Standards/Approvals | UL | |
| Series | HCPL | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Broadcom | ||
Product Type Optocoupler | ||
Mount Type Threaded Hole | ||
Maximum Forward Voltage 1.8V | ||
Packaging Tube | ||
Number of Channels 1 | ||
Number of Pins 8 | ||
Package Type DIP | ||
Input Current Type DC | ||
Typical Rise Time 10ns | ||
Maximum Input Current 20mA | ||
Isolation Voltage 3750Vrms | ||
Logic Output Yes | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Typical Fall Time 24ns | ||
Standards/Approvals UL | ||
Series HCPL | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TH
The Broadcom High Speed Optocoupler enhances high-speed data communication through optically coupled isolation, ensuring compatibility with TTL logic systems while achieving high Common Mode Rejection (CMR) rates for reliable performance in demanding environments.
Achieves 15 kV/μs minimum CMR at 1 kV
Supports high-speed data rates up to 10 MBd
Compatible with LSTTL/TTL logic for easy integration
Offers guaranteed operational parameters from -40°C to +85°C
Related links
- Megger MFT1825 Multifunction Tester Earth Resistance Measurement With Australia Mains
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 3mm Thick
- Tele Timer Relay
- Carling Technologies Illuminated DPDT, On-(On) Rocker Switch Panel Mount
- Unistrut 41 x 41mm Galvanised Steel Strut, 2m Long
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 1.2mm Thick
- RS PRO Galvanised Threaded Steel & Stainless Steel Pipe 26.4mm Nominal Outer Diameter, 3/4 in BSPT Connection
- Xpelair 90057AW GX9 Window Mounted Extractor Fan 670m³/h, Duct Size 225mm
