Broadcom HCPL-0211-500E DC Input Optocoupler, Surface Mount, 8-Pin SO-8
- RS Stock No.:
- 930-222
- Mfr. Part No.:
- HCPL-0211-500E
- Brand:
- Broadcom
N
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 2 units)*
$15.37
(exc. GST)
$17.68
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
Temporarily out of stock
- Shipping from 13 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 2 - 18 | $7.685 | $15.37 |
| 20 - 98 | $6.22 | $12.44 |
| 100 - 198 | $4.775 | $9.55 |
| 200 + | $4.235 | $8.47 |
*price indicative
- RS Stock No.:
- 930-222
- Mfr. Part No.:
- HCPL-0211-500E
- Brand:
- Broadcom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Broadcom | |
| Mount Type | Surface Mount | |
| Product Type | Optocoupler | |
| Maximum Forward Voltage | 1.7V | |
| Packaging | Tape & Reel | |
| Number of Channels | 1 | |
| Number of Pins | 8 | |
| Package Type | SO-8 | |
| Input Current Type | DC | |
| Typical Rise Time | 7ns | |
| Maximum Input Current | 20mA | |
| Isolation Voltage | 3750Vrms | |
| Minimum Operating Temperature | -40°C | |
| Logic Output | Yes | |
| Maximum Operating Temperature | 85°C | |
| Typical Fall Time | 30ns | |
| Standards/Approvals | UL | |
| Series | HCPL | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Broadcom | ||
Mount Type Surface Mount | ||
Product Type Optocoupler | ||
Maximum Forward Voltage 1.7V | ||
Packaging Tape & Reel | ||
Number of Channels 1 | ||
Number of Pins 8 | ||
Package Type SO-8 | ||
Input Current Type DC | ||
Typical Rise Time 7ns | ||
Maximum Input Current 20mA | ||
Isolation Voltage 3750Vrms | ||
Minimum Operating Temperature -40°C | ||
Logic Output Yes | ||
Maximum Operating Temperature 85°C | ||
Typical Fall Time 30ns | ||
Standards/Approvals UL | ||
Series HCPL | ||
Automotive Standard No | ||
- COO (Country of Origin):
- PH
The Broadcom optocoupler is a critical component designed to enable high-speed isolation in electronic circuits, ensuring reliable logic signalling with minimal interference.
Guaranteed performance over a broad voltage range from 4.5V to 20V
Offers a minimum common mode transient immunity of 10 kV/μs
Provides low input current requirements of 1.6 mA to 1.8 mA
Features a high propagation delay of 300 ns across the operation temperature range
Related links
- Megger MFT1825 Multifunction Tester Earth Resistance Measurement With Australia Mains
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 3mm Thick
- Tele Timer Relay
- Carling Technologies Illuminated DPDT, On-(On) Rocker Switch Panel Mount
- Unistrut 41 x 41mm Galvanised Steel Strut, 2m Long
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 1.2mm Thick
- RS PRO Galvanised Threaded Steel & Stainless Steel Pipe 26.4mm Nominal Outer Diameter, 3/4 in BSPT Connection
- Xpelair 90057AW GX9 Window Mounted Extractor Fan 670m³/h, Duct Size 225mm
