Toshiba TLP785(D4-GB,F(C DC Input Optocoupler, Through Hole, 4-Pin DIP
- RS Stock No.:
- 144-5184
- Mfr. Part No.:
- TLP785(D4-GB,F(C
- Brand:
- Toshiba
Temporarily out of stock
- RS Stock No.:
- 144-5184
- Mfr. Part No.:
- TLP785(D4-GB,F(C
- Brand:
- Toshiba
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Toshiba | |
| Mount Type | Through Hole | |
| Product Type | Optocoupler | |
| Output Type | Phototransistor | |
| Maximum Forward Voltage | 1.3V | |
| Number of Channels | 1 | |
| Number of Pins | 4 | |
| Package Type | DIP | |
| Input Current Type | DC | |
| Typical Rise Time | 2μs | |
| Maximum Input Current | 60mA | |
| Isolation Voltage | 5000Vrms | |
| Minimum Operating Temperature | -55°C | |
| Maximum Current Transfer Ratio | 6% | |
| Maximum Operating Temperature | 110°C | |
| Minimum Current Transfer Ratio | 100% | |
| Typical Fall Time | 3μs | |
| Standards/Approvals | EN, CSA, UL | |
| Series | TLP785 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Toshiba | ||
Mount Type Through Hole | ||
Product Type Optocoupler | ||
Output Type Phototransistor | ||
Maximum Forward Voltage 1.3V | ||
Number of Channels 1 | ||
Number of Pins 4 | ||
Package Type DIP | ||
Input Current Type DC | ||
Typical Rise Time 2μs | ||
Maximum Input Current 60mA | ||
Isolation Voltage 5000Vrms | ||
Minimum Operating Temperature -55°C | ||
Maximum Current Transfer Ratio 6% | ||
Maximum Operating Temperature 110°C | ||
Minimum Current Transfer Ratio 100% | ||
Typical Fall Time 3μs | ||
Standards/Approvals EN, CSA, UL | ||
Series TLP785 | ||
Automotive Standard No | ||
- COO (Country of Origin):
- JP
Photocoupler, Transistor Output, TLP781/TPL785 Series
TLP781 and TLP785 series single photocouplers with transistor output from Toshiba.
Optocouplers, Toshiba
Related links
- Toshiba TLP785(GB Through Hole, 4-Pin DIP
- Toshiba TLP785(GR Through Hole, 4-Pin DIP
- Toshiba TLP785(BL Through Hole, 4-Pin DIP
- ToshibaF) DC Input Transistor Output Optocoupler 4-Pin DIP
- Toshiba TLP785F(GR-LF7 Surface Mount, 4-Pin DIP
- Toshiba DC Input Optocoupler 4-Pin DIP
- Toshiba TLP3553A(TP1 Surface Through Hole, 4-Pin DIP
- Toshiba TLP361J(F) DC Input Optocoupler 4-Pin DIP
