Toshiba TLP160J(TPL,U,C,F) AC Input Optocoupler, Surface, 4-Pin SOP

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
756-3413
Mfr. Part No.:
TLP160J(TPL,U,C,F)
Brand:
Toshiba
Find similar products by selecting one or more attributes.
Select all

Brand

Toshiba

Product Type

Optocoupler

Mount Type

Surface

Maximum Forward Voltage

1.3V

Packaging

Tube

Number of Channels

1

Number of Pins

4

Package Type

SOP

Input Current Type

AC

Maximum Input Current

25mA

Isolation Voltage

2500V ac

Logic Output

Yes

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

100°C

Standards/Approvals

UL 1577, cUL, EN 60747-5-5

Series

TLP

Automotive Standard

No

COO (Country of Origin):
JP

Photocoupler, Triac Output, Toshiba


A range of photocouplers from Toshiba with Triac outputs suitable for low current, low power AC switching applicaions.

Optocouplers, Toshiba


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy