Toshiba, TLP351F(D4,F) DC Input IC Output Optocoupler, Through Hole, 8-Pin DIP
- RS Stock No.:
- 756-3463
- Mfr. Part No.:
- TLP351F(D4,F)
- Brand:
- Toshiba
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 756-3463
- Mfr. Part No.:
- TLP351F(D4,F)
- Brand:
- Toshiba
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Toshiba | |
| Mounting Type | Through Hole | |
| Output Device | IC | |
| Maximum Forward Voltage | 1.7V | |
| Number of Channels | 1 | |
| Number of Pins | 8 | |
| Package Type | DIP | |
| Input Current Type | DC | |
| Typical Rise Time | 50ns | |
| Maximum Input Current | 20 mA | |
| Isolation Voltage | 3750 V ac | |
| Logic Output | Yes | |
| Typical Fall Time | 50ns | |
| Series | TLP | |
| Select all | ||
|---|---|---|
Brand Toshiba | ||
Mounting Type Through Hole | ||
Output Device IC | ||
Maximum Forward Voltage 1.7V | ||
Number of Channels 1 | ||
Number of Pins 8 | ||
Package Type DIP | ||
Input Current Type DC | ||
Typical Rise Time 50ns | ||
Maximum Input Current 20 mA | ||
Isolation Voltage 3750 V ac | ||
Logic Output Yes | ||
Typical Fall Time 50ns | ||
Series TLP | ||
- COO (Country of Origin):
- JP
Related links
- Toshiba Through Hole, 8-Pin DIP
- Toshiba TLP748J(D4 Through Hole, 6-Pin DIP
- TLP552 AC Input IC Output Optocoupler 8-Pin DIP
- ToshibaF) DC Input Transistor Output Optocoupler 4-Pin DIP
- Toshiba Through Hole, 8-Pin DIP
- Toshiba TLP351(D4-TP1 Surface Mount, 8-Pin DIP
- ToshibaF) Phototriac Output Optocoupler 4-Pin DIP
- Toshiba TLP2531(F) DC Input 2-Channel Optocoupler 8-Pin DIP








