Toshiba, TLP185(SE AC Input Transistor Output Optocoupler, Surface Mount, 4-Pin SOIC

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
796-5222P
Mfr. Part No.:
TLP185(SE
Brand:
Toshiba
Find similar products by selecting one or more attributes.
Select all

Brand

Toshiba

Mounting Type

Surface Mount

Output Device

Transistor

Maximum Forward Voltage

1.4V

Number of Channels

1

Number of Pins

4

Package Type

SOIC

Input Current Type

AC

Typical Rise Time

2µs

Maximum Input Current

50 mA

Isolation Voltage

3750 Vrms

Maximum Current Transfer Ratio

600%

Typical Fall Time

3µs

Photocoupler, Transistor Output, TLP183/TLP185 Series


TLP183 and TLP185 series single photocouplers with transistor output from Toshiba.

Optocouplers, Toshiba


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy