Fluke PM9082/001 BNC Adapter for Use with oscilloscope Digital
- RS Stock No.:
- 728-134
- Mfr. Part No.:
- PM9082/001
- Brand:
- Fluke
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 728-134
- Mfr. Part No.:
- PM9082/001
- Brand:
- Fluke
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fluke | |
| Oscilloscope Type | Digital | |
| Adapter Type | BNC Adapter | |
| Product Type | Adapter Kit | |
| For Use With | oscilloscope | |
| Model Number | PM9082/001 | |
| Standards/Approvals | IEC 61010 | |
| Select all | ||
|---|---|---|
Brand Fluke | ||
Oscilloscope Type Digital | ||
Adapter Type BNC Adapter | ||
Product Type Adapter Kit | ||
For Use With oscilloscope | ||
Model Number PM9082/001 | ||
Standards/Approvals IEC 61010 | ||
- COO (Country of Origin):
- DE
Related links
- Megger MFT1825 Multifunction Tester Earth Resistance Measurement With Australia Mains
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 3mm Thick
- Tele Timer Relay
- Carling Technologies Illuminated DPDT, On-(On) Rocker Switch Panel Mount
- Unistrut 41 x 41mm Galvanised Steel Strut, 2m Long
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 1.2mm Thick
- RS PRO Galvanised Threaded Steel & Stainless Steel Pipe 26.4mm Nominal Outer Diameter, 3/4 in BSPT Connection
- Xpelair 90057AW GX9 Window Mounted Extractor Fan 670m³/h, Duct Size 225mm
