Keysight Technologies PS00 Series PS0028A Oscilloscope Probe, Attenuating Tip Type, 1GHz, 5dB
- RS Stock No.:
- 459-771
- Mfr. Part No.:
- PS0028A
- Brand:
- Keysight Technologies
Subtotal (1 unit)*
$2,363.82
(exc. GST)
$2,718.39
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 25 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,363.82 |
*price indicative
- RS Stock No.:
- 459-771
- Mfr. Part No.:
- PS0028A
- Brand:
- Keysight Technologies
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Keysight Technologies | |
| Probe Type | Attenuating Tip | |
| Attenuation | 5dB | |
| Bandwidth | 1GHz | |
| Maximum Common Mode Input Voltage | 60000V | |
| Model Number p | PS0028A | |
| Series | PS00 | |
| Select all | ||
|---|---|---|
Brand Keysight Technologies | ||
Probe Type Attenuating Tip | ||
Attenuation 5dB | ||
Bandwidth 1GHz | ||
Maximum Common Mode Input Voltage 60000V | ||
Model Number p PS0028A | ||
Series PS00 | ||
- COO (Country of Origin):
- MY
The Keysight Technologies Isolated Probe Tip is designed for safe, high-precision voltage measurements, offering galvanic isolation to eliminate ground loops and minimize noise interference. It supports a ±2500V differential signal with a 1 GHz bandwidth, ensuring accurate readings in high-voltage environments.
Wide Bandwidth
Square pin socket
Seamless Integration
Square pin socket
Seamless Integration
Related links
- Keysight Technologies PS00 Series PS0018A Oscilloscope Probe 1GHz, 43dB
- Keysight Technologies PS00 Series PS0023A Oscilloscope Probe 1GHz, 16dB
- Keysight Technologies PS00 Series PS0017A Oscilloscope Probe 1GHz, 54dB
- Keysight Technologies PS00 Series PS0025A Oscilloscope Probe 1GHz, 14dB
- Keysight Technologies PS00 Series PS0022A Oscilloscope Probe 1GHz, 22dB
- Keysight Technologies PS00 Series PS0027A Oscilloscope Probe 1GHz, 9dB
- Keysight Technologies PS00 Series PS0019A Oscilloscope Probe 1GHz, 25dB
- Keysight Technologies PS00 Series PS0015A Oscilloscope Probe 1GHz
