Keysight Technologies PS00 Series PS0015A Oscilloscope Probe, PC Oscilloscope Probe Kit Type, 1GHz
- RS Stock No.:
- 459-779
- Mfr. Part No.:
- PS0015A
- Brand:
- Keysight Technologies
Subtotal (1 unit)*
$909.02
(exc. GST)
$1,045.37
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 25 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $909.02 |
*price indicative
- RS Stock No.:
- 459-779
- Mfr. Part No.:
- PS0015A
- Brand:
- Keysight Technologies
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Keysight Technologies | |
| Probe Type | PC Oscilloscope Probe Kit | |
| Bandwidth | 1GHz | |
| Model Number p | PS0015A | |
| Series | PS00 | |
| Select all | ||
|---|---|---|
Brand Keysight Technologies | ||
Probe Type PC Oscilloscope Probe Kit | ||
Bandwidth 1GHz | ||
Model Number p PS0015A | ||
Series PS00 | ||
- COO (Country of Origin):
- MY
The Keysight Technologies Isolated Probe Deskew and Performance Verification Kit is designed to optimize timing accuracy in multi-channel measurements. It includes a probe tip with an MMCX-type connector, ensuring precise deskewing for high-frequency applications. This kit enhances measurement reliability by minimizing signal delays and improving synchronization.
Enhanced Synchronization
Compatible with Keysight Probes
Compatible with Keysight Probes
Related links
- Keysight Technologies PS00 Series PS0018A Oscilloscope Probe 1GHz, 43dB
- Keysight Technologies PS00 Series PS0017A Oscilloscope Probe 1GHz, 54dB
- Keysight Technologies PS00 Series PS0008A Oscilloscope Probe 1GHz
- Keysight Technologies PS00 Series PS0025A Oscilloscope Probe 1GHz, 14dB
- Keysight Technologies PS00 Series PS0028A Oscilloscope Probe 1GHz, 5dB
- Keysight Technologies PS00 Series PS0022A Oscilloscope Probe 1GHz, 22dB
- Keysight Technologies PS00 Series PS0027A Oscilloscope Probe 1GHz, 9dB
- Keysight Technologies PS00 Series PS0019A Oscilloscope Probe 1GHz, 25dB
