Keysight Technologies N704 Series N7040A Current Probe, Current Type, 3 → 23MHz, BNC Connector
- RS Stock No.:
- 283-8738
- Distrelec Article No.:
- 304-12-826
- Mfr. Part No.:
- N7040A
- Brand:
- Keysight Technologies
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 283-8738
- Distrelec Article No.:
- 304-12-826
- Mfr. Part No.:
- N7040A
- Brand:
- Keysight Technologies
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Keysight Technologies | |
| Probe Type | Current | |
| Bandwidth | 3 → 23MHz | |
| Connector Type | BNC | |
| Model Number p | N7040A | |
| Series | N704 | |
| Select all | ||
|---|---|---|
Brand Keysight Technologies | ||
Probe Type Current | ||
Bandwidth 3 → 23MHz | ||
Connector Type BNC | ||
Model Number p N7040A | ||
Series N704 | ||
- COO (Country of Origin):
- MY
The Keysight Technologies Rogowski coil current probe is designed for measuring AC currents up to 3,000 A with the bandwidth ranging from 3 Hz to 23 MHz. The probe is easy to use because it has a thin, lightweight, flexible and simple-to-use clip-around Rogowski coil that enables current measurement in the most difficult to reach parts and confined spaces of a circuit under test. It can also measure large AC current without increase in transducer size.
Best Accuracy
Easy to Use
Industry Leading
Easy to Use
Industry Leading
Note
Manufacturers Warranty
Related links
- Keysight Technologies N704 Series N7042A Current Probe 9.2 → 30MHz, BNC Connector
- Teledyne LeCroy T3RC Series T3RC3000 Oscilloscope Probe 23MHz, BNC Connector
- Keysight Technologies 1146B Oscilloscope Probe 100kHz
- Keysight Technologies N2893A Oscilloscope Probe DC → 100MHz
- Keysight Technologies N2880A Series N2881A Oscilloscope Probe, Current Type
- Teledyne LeCroy T3CP Series T3CP150-12 Oscilloscope Probe 12MHz, BNC Connector
- Pico Technology TA189 Oscilloscope Probe BNC Connector
- Pico Technology TA167 Oscilloscope Probe 20kHz, BNC Connector
