Keysight Technologies N704 Series N7042A Current Probe, Current Type, 9.2 → 30MHz, BNC Connector
- RS Stock No.:
- 283-8741
- Distrelec Article No.:
- 302-25-136
- Mfr. Part No.:
- N7042A
- Brand:
- Keysight Technologies
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 283-8741
- Distrelec Article No.:
- 302-25-136
- Mfr. Part No.:
- N7042A
- Brand:
- Keysight Technologies
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Keysight Technologies | |
| Probe Type | Current | |
| Bandwidth | 9.2 → 30MHz | |
| Connector Type | BNC | |
| Model Number p | N7042A | |
| Series | N704 | |
| Select all | ||
|---|---|---|
Brand Keysight Technologies | ||
Probe Type Current | ||
Bandwidth 9.2 → 30MHz | ||
Connector Type BNC | ||
Model Number p N7042A | ||
Series N704 | ||
- COO (Country of Origin):
- MY
The Keysight Technologies Rogowski coil current probe measures AC currents up to 300 A with bandwidth ranging from 9.2 Hz to 30 MHz. The probe has a thin lightweight flexible and simple to use clip around Rogowski coil that enables current measurement in the most difficult to reach parts and confined spaces of a circuit under test. It can also measure large AC current without an increase in transducer size. The N7042A series is ideal for measuring AC current in the presence of large DC current. You can use the probes to design debug and troubleshoot power semiconductor circuits power supplies inverters and motor drives. These probes come with an AC power adapter and 4x AA batteries. Use them with any Keysight oscilloscope with a 1 MΩ input BNC interface.
Easy to use
Flexible probe tip loop
Powered by battery pack or AC adapter
Compatible with any Keysight oscilloscope with a 1 MΩ input BNC
Flexible probe tip loop
Powered by battery pack or AC adapter
Compatible with any Keysight oscilloscope with a 1 MΩ input BNC
Note
Manufacturers Warranty
Related links
- Keysight Technologies N704 Series N7040A Current Probe 3 → 23MHz, BNC Connector
- Teledyne LeCroy T3RC Series T3RC0300 Oscilloscope Probe 30MHz, BNC Connector
- Teledyne LeCroy T3RC Series T3RC0600 Oscilloscope Probe 30MHz, BNC Connector
- Keysight Technologies 1146B Oscilloscope Probe 100kHz
- Keysight Technologies N2893A Oscilloscope Probe DC → 100MHz
- Keysight Technologies N2880A Series N2881A Oscilloscope Probe, Current Type
- Pico Technology TA189 Oscilloscope Probe BNC Connector
- Pico Technology TA167 Oscilloscope Probe 20kHz, BNC Connector
