Keysight + Oscilloscope

Subtotal (1 unit)*

$62,033.00

(exc. GST)

$71,337.95

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$62,033.00

*price indicative

RS Stock No.:
260-8679
Mfr. Part No.:
EXR2BW-020
Brand:
Keysight +

RoHS Status: Exempt

The Keysight Technologies Infiniium EXR series mixed signal oscilloscope (MSO) has unique frequency response analysis for performing control loop response and power supply rejection ratio (PSRR) measurements. Infiniium EXR series models are powerful, easy to own, and intuitive to use. They also have screen display 15.6” touch, full HD, dual screen support with update rate is more than 200,000 wfm/s & eye diagram speed is more than 750,000 UI/s.

Bandwidth is from 2.5 GHz to 6 GHz and it is a 4 channels model
Sample rate can be up to 16 GSa/s
Memory 100 Mpts, upgradeable to 400 Mpts or 1.6 Gpts flexible memory 1
Resolution 10 bits, up to 16 with high resolution
Effective number of bits (ENOB) can be as high as 9.0
Digital logic channels 16, dedicated input, upgradeable

Note

Manufacturer’s Warranty

Related links