Fluke 120B Series, 124B/S, 40 MHz Handheld Oscilloscope, 2 Channels

Subtotal (1 unit)*

$6,417.39

(exc. GST)

$7,380.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$6,417.39

*price indicative

RS Stock No.:
123-4511
Mfr. Part No.:
FLUKE-124B/AU/S
Brand:
Fluke
Find similar products by selecting one or more attributes.
Select all

Brand

Fluke

Product Type

Oscilloscope

Bandwidth

40MHz

Number of Channels

2

Model Number

124B/S

Oscilloscope Type

Handheld

Oscilloscope Form

Digital

Interface Type

CAN, RS232, RS422, RS485, USB

Screen Size

5.7 in

Series

120B

Width

55mm

Standards/Approvals

IEC 61010-2-033, IEC 61010-4

Depth

132mm

Rise Time

8.75ns

Maximum Time Base

500ns/div

Minimum Vertical Sensitivity

5mV/div

Safety Category Voltage

600V

Power Source

Battery, Mains

Minimum Time Base

10ns/div

Battery Type

Lithium-ion

Plug Type

Australia

Display Type

TFT Colour

Safety Category Level

CAT III, CAT IV

Battery Life

7h

Maximum Vertical Sensitivity

200V/div

RoHS Status: Not Applicable

COO (Country of Origin):
RO

Fluke 120B Series Industrial ScopeMeter 124B/S


Each Fluke 125B/S Handheld Oscilloscope is an easy-to-use integrated test tool comprising oscilloscope, multimeter and high-speed recorder. It includes innovative functions designed to help troubleshoot faster and get the answers needed to keep systems up and running. Operators can display waveforms with Connect-and-View trigger and setup technology. They can view related numerical measurements using Fluke IntellaSet technology. These functions are free of the need to make manual measurement adjustments. With Recorder Event Detect capabilities, elusive intermittent events are captured and logged for easy viewing and analysis.

Features


Dual-input digital oscilloscope and multimeter

20 MHz oscilloscope bandwidth

5000-count True RMS digital multimeter

Connect-and-View trigger simplicity for hands-off operation

IntellaSet technology automatically and intelligently adjusts numerical readout based on the measured signal

Dual-input waveform and meter reading recorder for trending data over extended periods

Recorder Event Detect captures elusive intermittent signals on repetitive waveforms up to 4 kHz

Shielded test leads for oscilloscope, resistance and continuity measurements

Resistance, continuity, diode and capacitance meter measurements

Save or recall data and instrument setups

Store instrument setups defined by a test sequence for routine maintenance or most-often-used test procedures

External optically isolated USB interface to transfer, archive and analyse scope or meter data

FlukeView ScopeMeter software for Windows

Rugged design (to withstand 3 g vibration, 30 g shock) and rated IP51 according to EN/IEC60529

Highest safety rating in the industry, safety rated for CAT IV 600 V

Rechargeable battery

Dimensions 259 x 132 x 55 mm

Weight 1.4 kg

Fluke 124B/S versions also include carry case, FlukeView for Windows software, magnetic hanger and screen protector;Intuitive menu driven operation

Reliable automatic (and manual) triggering including motor drives and video

Connect and View™ hands off operation provides stable, reliable and repeatable display of signals without touching a button

Measurements include: V dc, VAC True RMS, Hz, duty cycle, pulse width, dBV, dBm, phase A to B, crest factor, Ohms, continuity, frequency, diode and capacitance

40 ns glitch capture

Dual channel Trendplot™ displays graphs of max. and min. readings with time and date stamp

High brightness, high contrast LCD display

Single shielded test lead type for each channel is used for all measurement including DSO and digital multimeter functions

Rugged and splash proof design with integral holster for reliable operation.

Safety designed to meet IEC 1010-1 Cat III 600 V for industrial power systems

Areas of Application


These small lightweight hand held digital oscilloscopes are ideal for use by electromechanical technicians working in electromechanical service, maintenance, installation, troubleshooting and service applications.

Fluke Industrial ScopeMeters


The small, lightweight hand held digital oscilloscopes are ideal for use by technicians working in service, maintenance and installation applications. Features include:

Intuitive menu driven operation

Reliable automatic (and manual) triggering including motor drives and video

Connect and View™ hands off operation provides stable, reliable and repeatable display of signals without touching a button

Measurements include: V dc, VAC True RMS, Hz, duty cycle, pulse width, dBV, dBm, phase A to B, crest factor, Ohms, continuity, frequency, diode and capacitance

40 ns glitch capture

Dual channel Trendplot™ displays graphs of max. and min. readings with time and date stamp

High brightness, high contrast LCD display

Single shielded test lead type for each channel is used for all measurement including DSO and digital multimeter functions

Rugged and splash proof design with integral holster for reliable operation.

Safety designed to meet IEC 1010-1 Cat III 600 V for industrial power systems

Supplied with

Li-ion battery pack, charger/power adapter, shielded test leads (2) with ground leads, black test lead, red and blue hook clips, banana to BNC adapter,

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy