Teledyne LeCroy 3024 WaveSurfer 3000 Series Bench Digital Oscilloscope, 200MHz

Unavailable
RS will no longer stock this product.
RS Stock No.:
813-3650
Mfr. Part No.:
Wavesurfer 3024
Brand:
LeCroy
Find similar products by selecting one or more attributes.
Select all

Brand

LeCroy

Bandwidth

200MHz

Oscilloscope Type

Bench

Series

WaveSurfer 3000

Interface

IIC, RS232, SPI, UART, USB

Power Source

Mains

Display Type

TFT LCD

Minimum Vertical Sensitivity

1mV/div

Maximum Vertical Sensitivity

10V/div

Minimum Time Base

2ns/div

Screen Size

10.1in

Sample Rate Random

4 G samples/s

Vertical Resolution

8 bit

Maximum Time Base

50s/div

Length

1450mm

Dimensions

1450 x 350 x 220mm

Weight

4.8kg

Record Length

10M points/ch

Height

220mm

Rise Time

1.75ns

RoHS Status: Exempt

COO (Country of Origin):
CN

Teledyne LeCroy WaveSurfer 3000z Oscilloscopes


Teledyne LeCroy bring you a range of digital WaveSurfer 3000z oscilloscopes all built with a premium quality. The 3000z range of oscilloscopes provide brilliant features such as; capacitive touch screen, history mode, powerful triggering, segmented memory acquisition and advanced anomaly detection. WaveSurfer oscilloscopes are equipped with free embedded auto and function generator options as standard.

The WaveSurfer range of oscilloscopes are powerful and versatile with multi-instruments and measurement capabilities to ensure they're tailored for any need. With an easy to use 10.1-inch touchscreen built for simplicity and an effortless interface, you'll find this digital oscilloscope a breeze to use. Furthermore, the WaveSurfer includes future-proofing with upgradable bandwidth and upgradable software and hardware in the field, to make your user experience that much easier.

Oscilloscopes are tools used by engineers, designers, and technicians to analyse and measure complicated electronic signals. Oscilloscopes enable you to develop and verify high-performance systems and electronic designs. They are an indispensable tool in any workshop, laboratory or test station.

Features and Benefits:


  • Intuitive DSO interface for ease of use

  • 100MHz to 1GHz analogue bandwidth

  • Sample rate of up to 4GS/s

  • 16 Digital channel MSO option

  • Large memory up to 20Mpts

  • Large screen estate of 10.1 – LCD Touch screen

  • Advanced anomaly detection

  • Super-fast waveform update feature

  • History mode – Waveform update

  • WaveScan – Search and find feature

  • Protocol analysis feature

  • Optional Serial trigger and decode, for common busses including I2C, SPI, UART, CAN, CAN FD, LIN, RS232, FlexRay, Audiobus

  • Digital voltmeter and frequency counter

Applications:


The WaveSurfer 3000z digital oscilloscopes are used in a wide array of applications in a multitude of different industries. The oscilloscope is a vital piece of equipment for any professional who is designing, testing or repairing electronic equipment. Some of the most common are;
  • Educational laboratories

  • Electronics troubleshooting and measurement

  • Embedded electronics

  • Mixed-signal and video designing

  • Automotive electronics

  • Data analysis

Need additional accessories?



For a limited time, included in the FULLY LOADED models are serial trigger and decode options:

• WS3K-EMB (830-3196)
• WS3K-PWR (174-8865)
• WS3K-FG (830-3206)
• WS3K-AUDIOBUS
• WS3K-AUTO (863-3759)
• WS3K-CAN FD
• WS3K-FLEXRAYBUS

Why Teledyne LeCroy?


Teledyne LeCroy oscilloscopes and probes have been designed, manufactured and tested to the highest standards. This ensures high reliability and quality. In the unlikely event, you experience any problems all Teledyne LeCroy digital oscilloscopes are covered by a 3-year manufactures warranty and probes a 1-year warranty.


LeCroy Digital Oscilloscopes