Ergodyne Navy Reusable Coverall, XXXXL
- RS Stock No.:
- 260-065
- Mfr. Part No.:
- 41268
- Brand:
- Ergodyne
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 260-065
- Mfr. Part No.:
- 41268
- Brand:
- Ergodyne
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ergodyne | |
| Size | XXXXL | |
| Material Properties | Water Resistant | |
| Colour | Navy | |
| Style | Coverall | |
| Reusable/Disposable | Reusable | |
| Select all | ||
|---|---|---|
Brand Ergodyne | ||
Size XXXXL | ||
Material Properties Water Resistant | ||
Colour Navy | ||
Style Coverall | ||
Reusable/Disposable Reusable | ||
RoHS Status: Exempt
The Ergodyne Insulated Freezer Bib Overalls are designed for extreme cold, with a temperature rating for use in environments ranging from -10°F to -50°F (-23°C to -46°C). Rated at 2.59 CLO for superior insulation, they feature a durable 100% ripstop polyester shell, providing both ruggedness and warmth in the harshest conditions.
Water resistant PU coating for protection from the elements
Tough zippers with storm flap to seal out wind and rain
Tough zippers with storm flap to seal out wind and rain
