Skytec Green Reusable Overall, 122 → 130 cm, 2XL

Unavailable
RS will no longer stock this product.
RS Stock No.:
617-233
Mfr. Part No.:
CCCMB/001250/GN5
Brand:
Skytec
Find similar products by selecting one or more attributes.
Select all

Brand

Skytec

Product Type

Overall

Size

2XL

Sub Type

Elasticated Wrists

Hi-Vis

No

Colour

Green

Reusable/Disposable

Reusable

Standards/Approvals

EN 14605:2005 + A1:2009 Type PB 4

Gender

Unisex

Chest Size

122 → 130 cm

Resistance Features

Chemical Resistant

Material

Double Coated Polyvinyl chloride

Inside Leg

81mm

Closure Type

Double Storm Facing Stud Closure

Knee Pad Pocket

No

Length

400mm

RoHS Status: Exempt

COO (Country of Origin):
GB
The Skytec Chemmaster Boiler suit with Collar and Elasticated Wrists is a durable chemical-resistant garment designed for demanding industrial environments. Constructed from tough 380gm² double-coated PVC, it offers reliable protection against acids, alkalis, and a broad range of hazardous substances. Its collared design and elasticated wrists ensure secure coverage and ease of movement during chemical handling tasks. It is compliant with EN 14605:2005+A1:2009 and EN 14605:2005+A1:2009 Type 4 standards.

Ring pull zip for easy donning and doffing when wearing gloves

Double storm facing stud closure for increased protection

Raglan sleeve for greater freedom of movement

Garment can be reused if not contaminated or damaged

Stitched and high frequency welded seams

Tested to EN 14605 and ASTM F90

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy