Skytec Green Reusable Overall, 138 → 146 cm, 4XL
- RS Stock No.:
- 618-096
- Mfr. Part No.:
- CCCMB/001400/GN7
- Brand:
- Skytec
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 618-096
- Mfr. Part No.:
- CCCMB/001400/GN7
- Brand:
- Skytec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Skytec | |
| Size | 4XL | |
| Product Type | Overall | |
| Sub Type | Elasticated Wrists | |
| Hi-Vis | No | |
| Colour | Green | |
| Reusable/Disposable | Reusable | |
| Standards/Approvals | EN 14605:2005 + A1:2009 Type PB 4 | |
| Gender | Unisex | |
| Chest Size | 138 → 146 cm | |
| Resistance Features | Chemical Resistant | |
| Material | Double Coated Polyvinyl chloride | |
| Inside Leg | 81mm | |
| Closure Type | Double Storm Facing Stud Closure | |
| Length | 400mm | |
| Knee Pad Pocket | No | |
| Select all | ||
|---|---|---|
Brand Skytec | ||
Size 4XL | ||
Product Type Overall | ||
Sub Type Elasticated Wrists | ||
Hi-Vis No | ||
Colour Green | ||
Reusable/Disposable Reusable | ||
Standards/Approvals EN 14605:2005 + A1:2009 Type PB 4 | ||
Gender Unisex | ||
Chest Size 138 → 146 cm | ||
Resistance Features Chemical Resistant | ||
Material Double Coated Polyvinyl chloride | ||
Inside Leg 81mm | ||
Closure Type Double Storm Facing Stud Closure | ||
Length 400mm | ||
Knee Pad Pocket No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Skytec Chemmaster Boiler suit with Hood and Elasticated Wrists is engineered for resilient performance in chemical-intensive environments, offering strong protection against acids, alkalis, and industrial substances. Its 380gm² double-coated PVC fabric forms a tough barrier, making it well-suited for demanding chemical handling applications. Featuring a hood and elasticated wrist design, it ensures full-body coverage and containment in volatile settings. It is compliant to EN 14605:2005 +A1:2009, EN 14605:2005 +A1:2009 Type 3 and EN 14605:2005 +A1:2009 Type 4 standards.
Ring pull zip for easy donning and doffing when wearing gloves
Double storm facing stud closure for increased protection
Helmet compatible hood
Elasticated wrists ensure a snug and secure fit
Garment can be reused if not contaminated or damaged
Stitched and high frequency welded seams
Tested to EN 14605 and ASTM F903
