- RS Stock No.:
- 756-646
- Mfr. Part No.:
- WD4829 NV 40T
- Brand:
- Dickies
Discontinued product
- RS Stock No.:
- 756-646
- Mfr. Part No.:
- WD4829 NV 40T
- Brand:
- Dickies
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
Stud Coverall - Redhawk
Practical protection,This coverall features a concealed stud front and is manufactured from hardwearing polyester/cotton
Built-in knee pad opening can be used with knee pads stock no. 238-0049
Side elastication
Breast pocket with concealed stud fastening
One back patch pocket
Rule pocket on right leg seam
Tunnel waistband
Two large pockets with side access
Phone holster tab
Side elastication
Breast pocket with concealed stud fastening
One back patch pocket
Rule pocket on right leg seam
Tunnel waistband
Two large pockets with side access
Phone holster tab
Specifications
Attribute | Value |
---|---|
Size | L |
Colour | Blue |
Style | Coverall |
Reusable/Disposable | Reusable |
Gender | Men |
Chest Size | 40in |
Material | Cotton, PET |
Inside Leg | 32in |
Closure Type | Button |
Knee Pad Pocket | Yes |