Maxisafe, Tear Resistant, Water Resistant
- RS Stock No.:
- 241-5245
- Mfr. Part No.:
- COC624-2XL
- Brand:
- Maxisafe
Subtotal (1 unit)*
$31.40
(exc. GST)
$36.11
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
Temporarily out of stock
- Shipping from 20 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $31.40 |
*price indicative
- RS Stock No.:
- 241-5245
- Mfr. Part No.:
- COC624-2XL
- Brand:
- Maxisafe
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxisafe | |
| Product Type | Coverall | |
| Standards/Approvals | EN 13982-1, European Standards for Chemical Protective Clothing, EN 13034, Category III, Type 5 and Type 6 protection | |
| Material | Polyolefin | |
| Resistance Features | Tear Resistant, Water Resistant | |
| Select all | ||
|---|---|---|
Brand Maxisafe | ||
Product Type Coverall | ||
Standards/Approvals EN 13982-1, European Standards for Chemical Protective Clothing, EN 13034, Category III, Type 5 and Type 6 protection | ||
Material Polyolefin | ||
Resistance Features Tear Resistant, Water Resistant | ||
- COO (Country of Origin):
- CN
The Maxisafe chemguard orange SMS type 5/6 coverall is designed to protect workers from a range of hazardous substances, products and processes. It is typically used in situations where cleanliness and hygiene are critical for protection from fine particles, liquid splashes or fine spray providing a physical, throw away barrier that is cost effective and doesn't require decontamination.
SMS polyolefin non-woven fabric with 2XL size
TYPE 5 Particle-tight clothing, barrier to hazardous airborne particulate materials and dust
TYPE 6 limited splash-tight clothing, barrier to limited splash and liquid spray
Two way zipper and lint free
Water
Related links
- Maxisafe Water Resistant
- RS PRO Black Polyurethane Kneeling Pad Resistant to Tear Resistant, Water Resistant - 240 x 440 x 30 mm
- 3M 7000089640 Blue Polyethylene Personal Protection Hood Water
- Maxisafe Breathable
- Mascot Workwear 18011-249 Black Lightweight Windproof Jacket Fastening with Zip, 2XL 1 EA
- Portwest PWR 3 Dark Navy Water Resistant Jacket Storm Flap, S 1 EA
- Regatta Professional TRA915 Navy Wind Resistant 2XL
- Regatta Professional TRA915 Lime Water Resistant Unisex Bodywarmer, 2XL
