DNC Navy, Yellow Coverall, 117S

Subtotal (1 unit)*

$358.63

(exc. GST)

$412.42

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$358.63

*price indicative

RS Stock No.:
286-3877
Mfr. Part No.:
TDJH-3955-Yellow/Navy-117S
Brand:
DNC
Find similar products by selecting one or more attributes.
Select all

Brand

DNC

Size

117S

Product Type

Coverall

Sub Type

Coverall

Hi-Vis

Yes

Colour

Navy, Yellow

Standards/Approvals

No

Number of Pockets

1

Gender

Unisex

Material

Cotton

Resistance Features

Water Resistant

Closure Type

Zipper

Knee Pad Pocket

Yes

RoHS Status: Exempt

COO (Country of Origin):
CN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy