Tesa Grey 4563 Packing Tape, 25 m x 50mm
- RS Stock No.:
- 533-542
- Mfr. Part No.:
- 04563-00010-03
- Brand:
- Tesa
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$2,685.42
(exc. GST)
$3,088.23
(inc. GST)
- RS Stock No.:
- 533-542
- Mfr. Part No.:
- 04563-00010-03
- Brand:
- Tesa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tesa | |
| Product Type | Packing Tape | |
| Backing Material | Silicone Coated Cloth | |
| Width | 50mm | |
| Length | 25m | |
| Thickness | 380μm | |
| Colour | Grey | |
| Trade Name | 4563 | |
| Minimum Operating Temperature | 30°C | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Tesa | ||
Product Type Packing Tape | ||
Backing Material Silicone Coated Cloth | ||
Width 50mm | ||
Length 25m | ||
Thickness 380μm | ||
Colour Grey | ||
Trade Name 4563 | ||
Minimum Operating Temperature 30°C | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Tesa Silicone rubber coated fabric tape featuring a specially treated fabric with a silicone rubber coating. It offers outstanding grip and resists sticky substances while providing a reliable non-slip effect on smooth surfaces. The smooth surface maximizes non-slip properties for secure handling.
Silicone coated cloth
Total thickness is 380 μm
Related links
- Tesa Grey 4563 Packing Tape, 25 m x 50mm
- Tesa Grey 4863 Packing Tape, 25 m x 50mm
- Tesa Brown Tesa 60013 Packing Tape, 25 m x 50mm
- Tesa Brown 60013 Packing Tape, 25 m x 50mm
- Tesa Grey 4863 Roller Wrapping Tape, 25 m x 100mm
- DUCK TAPE Brown Packing Tape, 25 m x 50mm
- DUCK TAPE Clear Packing Tape, 25 m x 50mm
- Tesa Tesa PRO 74613 Duct Tape Duct Tape Grey, Grey Finish

