Tesa Transparent 60412 Packing Tape, 66 m x 50mm

Subtotal (1 box of 6 units)*

$91.95

(exc. GST)

$105.74

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$91.95$15.325

*price indicative

RS Stock No.:
271-2796
Mfr. Part No.:
60412-00000-00
Brand:
Tesa
Find similar products by selecting one or more attributes.
Select all

Brand

Tesa

Product Type

Packing Tape

Backing Material

PET

Width

50mm

Length

66m

Thickness

56μm

Pre-printed

No

Colour

Transparent

Adhesive Material

Water Based Acrylic

Elongation at Break

130%

Tensile Strength

60N/cm

Trade Name

60412

Minimum Operating Temperature

0°C

Maximum Operating Temperature

70°C

Standards/Approvals

Tested according to INGEDE method 12

COO (Country of Origin):
IT
The Tesa Recycled polyester packaging tape is a carton sealing tape for light and medium weight cartons which providing high performance and contributing to sustainability. It consists of a 70 percent recycled PET backing made from post consumer waste and a versatile, industry proven water-based acrylic adhesive system.

Recycling friendly adhesive

Smooth and silent unwinding

Solvent free production process

Strong tear and puncture resistant PET backing

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy