- RS Stock No.:
- 808-7018
- Mfr. Part No.:
- RS SS50 Combi
- Brand:
- Squire
Discontinued product
- RS Stock No.:
- 808-7018
- Mfr. Part No.:
- RS SS50 Combi
- Brand:
- Squire
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Product Details
Squire SS50 Combi - Combination Padlock
The Stronghold® 50mm solid hardened steel padlock combines compact design with market leading product performance. Designed to resist the harshest attack these locks can also function reliably in the very worst weather conditions.
Features and Benefits
Extra high security padlock
5 wheels with 100,000 possible combinations
Fully recodable
10mm diameter hardened boron alloy shackle
50mm solid hardened steel lock body
Electrophoretic finish for excellent corrossion resistance
Protective lock body cover
Highly attack resistant
200 hours salt spray tested - highly weather resistant
Unique easy to use open and closing mechanism
5 wheels with 100,000 possible combinations
Fully recodable
10mm diameter hardened boron alloy shackle
50mm solid hardened steel lock body
Electrophoretic finish for excellent corrossion resistance
Protective lock body cover
Highly attack resistant
200 hours salt spray tested - highly weather resistant
Unique easy to use open and closing mechanism
Recommended for:
Garages, warehouse, Lorries, perimeter gates, Trailors and High security doors
Specifications
Attribute | Value |
---|---|
Lock Type | Combination Padlock |
Shackle Diameter | 10mm |
Shackle Length | 24mm |
Weather Proof | Yes |
Indoor/Outdoor | Indoor, Outdoor |
Material | Steel |
Colour | Blue |
Body Width | 55mm |
Quantity Per Package | 1 |