Pro-Val Pallet Wrap 1.4m x 1.4 m

Subtotal (1 box of 50 units)*

$298.03

(exc. GST)

$342.73

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$298.03$5.961

*price indicative

RS Stock No.:
235-3027
Mfr. Part No.:
56999
Brand:
Pro-Val
Find similar products by selecting one or more attributes.
Select all

Brand

Pro-Val

Width

1.4m

Product Type

Pallet Wrap

Length

1.4m

Thickness

50μm

Colour

Blue

Material

Polypropylene

Standards/Approvals

No

COO (Country of Origin):
CN
The RCR International's polypropylene, elasticised pallet cover is designed to keep the top surface of your product and outer packaging clean and free from dirt, dust, insects and grime. Will help stop costly contamination. Suitable for use in warehouses, storage areas, food processing industries, etc.

Made from non-woven polypropylene

Size of 1.4m x 1.4m and 35gsm with blue colour

Square sheet with elastic around perimeter

Soft and lightweight

Breathable, ensuring product doesn’t sweat

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy