Phoenix Contact Label Printer Tape 0803966
- RS Stock No.:
- 137-2271
- Mfr. Part No.:
- 0803966
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$68.83
(exc. GST)
$79.15
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $68.83 |
*price indicative
- RS Stock No.:
- 137-2271
- Mfr. Part No.:
- 0803966
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Label Printer Tape | |
| Standards/Approvals | cULus | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Label Printer Tape | ||
Standards/Approvals cULus | ||
- COO (Country of Origin):
- CN
THERMOFOX Conductor Marking Labels
The MM-WML and MM-EMT are conductor marking labels for use with the THERMOFOX hand held printer. The MM-WML can be used for retroactive conductor marking. The MM-EMT is suitable for assembling the plastic cable marker KMK.
Features and Benefits
• White with black imprint
• Free from silicone, halogen, and cadmium
• RoHS compliant
• Wipe resistance DIN EN 61010-1 (VDE 0411-1)
MM-WML Self-adhesive Labels
• Vinyl polymer
• -40 °C to +80 °C
• 6.5 m continuous material
• Acrylic adhesive
MM-EMT Non-adhesive Labels
• Polyester
• -5 °C to +49 °C
• 5.5 m continuous material
Related links
- Megger MFT1825 Multifunction Tester Earth Resistance Measurement With Australia Mains
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 3mm Thick
- Tele Timer Relay
- Carling Technologies Illuminated DPDT, On-(On) Rocker Switch Panel Mount
- Unistrut 41 x 41mm Galvanised Steel Strut, 2m Long
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 1.2mm Thick
- RS PRO Galvanised Threaded Steel & Stainless Steel Pipe 26.4mm Nominal Outer Diameter, 3/4 in BSPT Connection
- Xpelair 90057AW GX9 Window Mounted Extractor Fan 670m³/h, Duct Size 225mm
